Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Number of Channels
16
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
Stock information temporarily unavailable.
AED 661.29
AED 661.29 Each (ex VAT)
AED 694.35
AED 694.35 Each (inc. VAT)
RF Solutions Remote Control Base Station SCORPION-8TW16, Transmitter, 868MHz
1
AED 661.29
AED 661.29 Each (ex VAT)
AED 694.35
AED 694.35 Each (inc. VAT)
RF Solutions Remote Control Base Station SCORPION-8TW16, Transmitter, 868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 661.29 |
5 - 9 | AED 640.13 |
10 - 24 | AED 620.34 |
25 - 49 | AED 592.52 |
50+ | AED 566.79 |
Technical Document
Specifications
Brand
RF SolutionsType
Transmitter
Frequency
868MHz
Number of Channels
16
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom