RF Solutions SLIMDIN-8R4 Remote Control System,868MHz

RS Stock No.: 192-6573Brand: RF SolutionsManufacturers Part No.: SLIMDIN-8R4
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Number of Channels

4

Nominal Supply Voltage

12 → 36V dc

Country of Origin

United Kingdom

AED 910.40

AED 910.40 Each (ex VAT)

AED 955.92

AED 955.92 Each (inc. VAT)

RF Solutions SLIMDIN-8R4 Remote Control System,868MHz

AED 910.40

AED 910.40 Each (ex VAT)

AED 955.92

AED 955.92 Each (inc. VAT)

RF Solutions SLIMDIN-8R4 Remote Control System,868MHz

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 910.40
5 - 9AED 864.88
10+AED 822.10

Technical Document

Specifications

Frequency

868MHz

Number of Channels

4

Nominal Supply Voltage

12 → 36V dc

Country of Origin

United Kingdom