Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RF Solutions TRAP-8S1 Remote Control System,868MHz

RS Stock No.: 192-6548Brand: RF SolutionsManufacturers Part No.: TRAP-8S1
brand-logo
View all in Remote Control Systems

Technical Document

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

6-32V dc

Stock information temporarily unavailable.

AED 835.10

AED 835.10 Each (ex VAT)

AED 876.86

AED 876.86 Each (inc. VAT)

RF Solutions TRAP-8S1 Remote Control System,868MHz

AED 835.10

AED 835.10 Each (ex VAT)

AED 876.86

AED 876.86 Each (inc. VAT)

RF Solutions TRAP-8S1 Remote Control System,868MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 835.10
5 - 9AED 793.40
10+AED 754.15

Technical Document

Specifications

Frequency

868MHz

Modulation

FM

Number of Channels

1

Number of Key Fob Buttons

1

Nominal Supply Voltage

6-32V dc