Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
AED 421.36
AED 421.36 Each (ex VAT)
AED 442.43
AED 442.43 Each (inc. VAT)
RF Solutions TRAP-8T1 Remote Control Base Station,868MHz
1
AED 421.36
AED 421.36 Each (ex VAT)
AED 442.43
AED 442.43 Each (inc. VAT)
RF Solutions TRAP-8T1 Remote Control Base Station,868MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 421.36 |
| 5 - 9 | AED 400.36 |
| 10+ | AED 380.47 |
Technical Document
Specifications
Brand
RF SolutionsFrequency
868MHz
Modulation
FM
Number of Channels
1
Nominal Supply Voltage
4.5V dc
Country of Origin
United Kingdom
