Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm
Country of Origin
United Kingdom
AED 77.10
AED 77.10 Each (ex VAT)
AED 80.96
AED 80.96 Each (inc. VAT)
1
AED 77.10
AED 77.10 Each (ex VAT)
AED 80.96
AED 80.96 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 77.10 |
5+ | AED 73.35 |
Technical Document
Specifications
Brand
RF SolutionsComponent Type
Module
Supported Frequency Bands
868MHz
Modulation Technique
FM
Receiver Sensitivity
-121dBm
Supported Bus Interfaces
Serial
Supply Voltage
1.8 → 3.6V
Dimensions
19.25 x 16.5 x 1mm
Height
1mm
Length
19.25mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-20 °C
Width
16.5mm
Country of Origin
United Kingdom