Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Richco Ferrite Flat Cable Ferrite Core, Fixed, Inner dims. 44 x 1.3mm

RS Stock No.: 261-8855Brand: RichcoManufacturers Part No.: RSSC 50 12
View all in Flat Cable Ferrites

Technical Document

Specifications

Brand

Richco

Type

Fixed

Application

RFI Suppression

Material

Ferrite

Outer Dimensions

49.6 x 12 x 6.5mm

Inner Dimensions

44 x 1.3mm

Inner Height

1.3mm

Inner Width

44mm

Outer Depth

12mm

Outer Height

6.5mm

Outer Width

49.6mm

Stock information temporarily unavailable.

P.O.A.

Richco Ferrite Flat Cable Ferrite Core, Fixed, Inner dims. 44 x 1.3mm

P.O.A.

Richco Ferrite Flat Cable Ferrite Core, Fixed, Inner dims. 44 x 1.3mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Richco

Type

Fixed

Application

RFI Suppression

Material

Ferrite

Outer Dimensions

49.6 x 12 x 6.5mm

Inner Dimensions

44 x 1.3mm

Inner Height

1.3mm

Inner Width

44mm

Outer Depth

12mm

Outer Height

6.5mm

Outer Width

49.6mm