Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm

RS Stock No.: 261-8962Brand: RichcoManufacturers Part No.: TR 31 19 8
brand-logo
View all in Ferrite Rings

Technical Document

Specifications

Brand

Richco

Type

Toroid Core

Dimensions

31.5 x 19.3 x 8mm

Material

Ferrite

Height

8mm

Inner Diameter

19.3mm

Outer Diameter

31.5mm

Country of Origin

Japan

Product details

Toroidal Ferrite Cores

These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.

Stock information temporarily unavailable.

AED 25.34

AED 25.34 Each (ex VAT)

AED 26.61

AED 26.61 Each (inc. VAT)

Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm

AED 25.34

AED 25.34 Each (ex VAT)

AED 26.61

AED 26.61 Each (inc. VAT)

Essentra Ferrite Ring Toroid Core, 31.5 x 19.3 x 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 25.34
10 - 49AED 21.58
50 - 99AED 20.96
100 - 249AED 20.08
250+AED 16.43

Technical Document

Specifications

Brand

Richco

Type

Toroid Core

Dimensions

31.5 x 19.3 x 8mm

Material

Ferrite

Height

8mm

Inner Diameter

19.3mm

Outer Diameter

31.5mm

Country of Origin

Japan

Product details

Toroidal Ferrite Cores

These Richo brand toroidal ferrite cores are for use with wire wound devices such as electrical transformers. These ferrite cores are available in a range of sizes.