Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Riello UPS Battery, for use with Sentinel Tower, BB STW Series

RS Stock No.: 255-8474Brand: RielloManufacturers Part No.: BC STW 240V A3
brand-logo
View all in Power Supply Accessories

Technical Document

Specifications

Brand

Riello

Accessory Type

7 Ah Battery Extended Runtime Pack

For Use With

Sentinel Tower

Series

BB STW

Input Voltage

240V dc

Output Voltage

240V

Output Current

7A

Country of Origin

Italy

Stock information temporarily unavailable.

AED 11,955.25

AED 11,955.25 Each (ex VAT)

AED 12,553.01

AED 12,553.01 Each (inc. VAT)

Riello UPS Battery, for use with Sentinel Tower, BB STW Series

AED 11,955.25

AED 11,955.25 Each (ex VAT)

AED 12,553.01

AED 12,553.01 Each (inc. VAT)

Riello UPS Battery, for use with Sentinel Tower, BB STW Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Riello

Accessory Type

7 Ah Battery Extended Runtime Pack

For Use With

Sentinel Tower

Series

BB STW

Input Voltage

240V dc

Output Voltage

240V

Output Current

7A

Country of Origin

Italy