Technical Document
Specifications
Brand
RielloModel
Sentinel Dual SDU
Power Rating
6kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
220 → 240V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Country of Origin
Italy
You may be interested in
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (5.4kW), 9PXBrand: Eaton
AED 28,679.83Each (ex VAT)
Stock information temporarily unavailable.
AED 21,456.02
AED 21,456.02 Each (ex VAT)
AED 22,528.82
AED 22,528.82 Each (inc. VAT)
Riello 220 → 240V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (6kW), Sentinel Dual SDU
1
AED 21,456.02
AED 21,456.02 Each (ex VAT)
AED 22,528.82
AED 22,528.82 Each (inc. VAT)
Riello 220 → 240V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (6kW), Sentinel Dual SDU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (5.4kW), 9PXBrand: Eaton
AED 28,679.83Each (ex VAT)
Technical Document
Specifications
Brand
RielloModel
Sentinel Dual SDU
Power Rating
6kW
VA Rating
6000VA
Output Voltage
230V
Input Voltage
220 → 240V
Mounting Type
Rack Mount, Stand Alone
Type
UPS
Country of Origin
Italy
You may be interested in
Eaton 176 → 276V Input Rack Mount, Stand Alone Uninterruptible Power Supply, 6000VA (5.4kW), 9PXBrand: Eaton
AED 28,679.83Each (ex VAT)