Technical Document
Specifications
Brand
RileyLens Colour
Amber
UV Protection
Yes
Style Type
Wraparound
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
Evo Small
Vented
Yes
Country of Origin
Taiwan, Province Of China
AED 8,353.54
AED 8,353.54 1 Box of 200 Pairs (ex VAT)
AED 8,771.22
AED 8,771.22 1 Box of 200 Pairs (inc. VAT)
Riley Evo Small Anti-Mist UV Safety Spectacles, Amber Polycarbonate Lens, Vented
1
AED 8,353.54
AED 8,353.54 1 Box of 200 Pairs (ex VAT)
AED 8,771.22
AED 8,771.22 1 Box of 200 Pairs (inc. VAT)
Riley Evo Small Anti-Mist UV Safety Spectacles, Amber Polycarbonate Lens, Vented
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RileyLens Colour
Amber
UV Protection
Yes
Style Type
Wraparound
Anti-Mist Coating
Yes
Lens Material
Polycarbonate
Series
Evo Small
Vented
Yes
Country of Origin
Taiwan, Province Of China