Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ringfeder Locking Assembly 7012 - 40x65

RS Stock No.: 188-3187Brand: RingfederManufacturers Part No.: 7012 - 40x65
brand-logo
View all in Locking Bushes

Technical Document

Specifications

Outside Diameter

65mm

Locking Bush Type

Locking Assembly

Length

27.5mm

Series

RfN 7012

Country of Origin

Germany

Stock information temporarily unavailable.

AED 326.61

AED 326.61 Each (ex VAT)

AED 342.94

AED 342.94 Each (inc. VAT)

Ringfeder Locking Assembly 7012 - 40x65

AED 326.61

AED 326.61 Each (ex VAT)

AED 342.94

AED 342.94 Each (inc. VAT)

Ringfeder Locking Assembly 7012 - 40x65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 326.61
5 - 9AED 313.58
10+AED 307.09

Technical Document

Specifications

Outside Diameter

65mm

Locking Bush Type

Locking Assembly

Length

27.5mm

Series

RfN 7012

Country of Origin

Germany