Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Ritar 12V Tab Sealed Lead Acid Battery, 2Ah

RS Stock No.: 666-5473Brand: RitarManufacturers Part No.: RT1220
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

Ritar

Capacity

2Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Tab

Flame Resistant

No

Dimensions

67 x 178 x 35mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

830g

Stock information temporarily unavailable.

P.O.A.

Ritar 12V Tab Sealed Lead Acid Battery, 2Ah

P.O.A.

Ritar 12V Tab Sealed Lead Acid Battery, 2Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ritar

Capacity

2Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

Tab

Flame Resistant

No

Dimensions

67 x 178 x 35mm

Designed for Cyclic Application

No

Designed High Rate Application

No

Chemistry

Lead Acid

Operating Temperature Range

-20 → +60°C

Weight

830g