Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal AX Series Sheet Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

RS Stock No.: 202-3907Brand: RittalManufacturers Part No.: 1045000Distrelec Article No.: 30238503
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Distrelec Product Id

30238503

IK Rating

IK10

Country of Origin

Germany

Stock information temporarily unavailable.

AED 998.02

AED 998.02 Each (ex VAT)

AED 1,047.92

AED 1,047.92 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

AED 998.02

AED 998.02 Each (ex VAT)

AED 1,047.92

AED 1,047.92 Each (inc. VAT)

Rittal AX Series Sheet Steel Wall Box, IP66, 500 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Ax

RAL Code

RAL 7035

Distrelec Product Id

30238503

IK Rating

IK10

Country of Origin

Germany