Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal AE Series Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

RS Stock No.: 499-6056Brand: RittalManufacturers Part No.: 1045500
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

IP66 Sheet Steel Wall Boxes, AE series

The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Supplied with

zinc plated mounting plate.

Approvals

UL, CSA, TUV, VDE

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.

Stock information temporarily unavailable.

AED 808.65

AED 808.65 Each (ex VAT)

AED 849.08

AED 849.08 Each (inc. VAT)

Rittal AE Series Steel Wall Box, IP66, 500 mm x 400 mm x 210mm

AED 808.65

AED 808.65 Each (ex VAT)

AED 849.08

AED 849.08 Each (inc. VAT)

Rittal AE Series Steel Wall Box, IP66, 500 mm x 400 mm x 210mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 808.65
5+AED 795.10

Technical Document

Specifications

Brand

Rittal

External Height

500 mm

External Width

400 mm

External Depth

210mm

Body Material

Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

Grey

Series

AE

External Mounting Type

Bracket

Fixing Kit

No

Internal Mounting Type

Panel

Country of Origin

Germany

Product details

IP66 Sheet Steel Wall Boxes, AE series

The AE series wall box from Rittal has a strong unibody construction which has been dipcoat-primed and powder coated in a textured light grey finish for added corrosion protection. The door is interchangeable allowing it to be mounted on either side of the enclosure and is fitted with 2 cam locks and a foam gasket. The enclosure is also supplied with a gland plate in the base and a zinc plated mounting plate.

IP66 protection
Made from sheet steel
Outside of enclosure is dipcoat-primed and powder coated (RAL 7035 light grey)
Door interchangeable, 130° opening
Door fitted with 2 cam locks and foam gasket
Pre-punched for wall mounting brackets and interchangeable doors

Supplied with

zinc plated mounting plate.

Approvals

UL, CSA, TUV, VDE

Standards

IP66 to EN 60 529/10.91, NEMA Type 4.