Technical Document
Specifications
Brand
RittalExternal Height
1000 mm
External Width
600 mm
External Depth
400mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
RAL Code
RAL 7035
Series
Ax
External Mounting Type
Bracket
Standards Met
UL
Fixing Kit
No
IK Rating
IK10
Country of Origin
Germany
AED 3,233.75
AED 3,233.75 Each (ex VAT)
AED 3,395.44
AED 3,395.44 Each (inc. VAT)
1
AED 3,233.75
AED 3,233.75 Each (ex VAT)
AED 3,395.44
AED 3,395.44 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
1000 mm
External Width
600 mm
External Depth
400mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
RAL Code
RAL 7035
Series
Ax
External Mounting Type
Bracket
Standards Met
UL
Fixing Kit
No
IK Rating
IK10
Country of Origin
Germany