Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal AE Series Steel Wall Box, IP69K, 400 mm x 400 mm

RS Stock No.: 507-9045Brand: RittalManufacturers Part No.: 1101.020
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal AE Series Steel Wall Box, IP69K, 400 mm x 400 mm

P.O.A.

Rittal AE Series Steel Wall Box, IP69K, 400 mm x 400 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

400 mm

Body Material

Steel

Transparent Door

No

IP Rating

IP69K

Chassis Plate

Yes

Door Lock Type

Cam

Colour

Grey

Series

AE

Country of Origin

Germany

You may be interested in