Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KS Series Grey Glass Reinforced Plastic Enclosure, IP66, 350 x 250 x 150mm

RS Stock No.: 124-3434Brand: RittalManufacturers Part No.: 1432500
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Rittal

Body Material

Glass Reinforced Plastic

External Height

350 mm

External Width

250 mm

External Dimensions

350 x 250 x 150mm

IP Rating

IP66

Colour

Grey

Series

KS

Transparent Door

No

Country of Origin

Germany

Product details

Rittal KS Series Enclosures

The KS series from Rittal is a fibreglass-reinforced polyester enclosure with a dyed plastic finish similar to RAL 7035. It has a twin seal on the top and bottom edges of the door that act as integral rain protection strips. Press-fitted C sections on the sides of the KS enclosures enable the mounting plate to be set at variable depths. KS Series Plastic Enclosures are Waterproof (IP67) and Impact protected (IK08)

Features and Benefits:

• Zinc-plated steel mounting plate
• Colour Similar to RAL 7035
• Dyed plastic finish with no after-treatment
• All round foamed-in PU seal
• IP66 and IK08 protection
• Ambient temperature -30°C to +75°C
• Single door
• Door hinged on the right, Can be swapped to the left

Lock Version:

1 Cam lock, stock nos. 124-3433 and 124-3434
2 Cam locks, stock nos. 124-3435 and 124-3436
3 point lock system, stock nos. 124-3432 and 124-3437

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

This enclosure set comes with:
• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate

Supplied with

• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate

Standards

NEMA 4X, IEC 60 529.

Stock information temporarily unavailable.

AED 495.90

AED 495.90 Each (ex VAT)

AED 520.70

AED 520.70 Each (inc. VAT)

Rittal KS Series Grey Glass Reinforced Plastic Enclosure, IP66, 350 x 250 x 150mm

AED 495.90

AED 495.90 Each (ex VAT)

AED 520.70

AED 520.70 Each (inc. VAT)

Rittal KS Series Grey Glass Reinforced Plastic Enclosure, IP66, 350 x 250 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Body Material

Glass Reinforced Plastic

External Height

350 mm

External Width

250 mm

External Dimensions

350 x 250 x 150mm

IP Rating

IP66

Colour

Grey

Series

KS

Transparent Door

No

Country of Origin

Germany

Product details

Rittal KS Series Enclosures

The KS series from Rittal is a fibreglass-reinforced polyester enclosure with a dyed plastic finish similar to RAL 7035. It has a twin seal on the top and bottom edges of the door that act as integral rain protection strips. Press-fitted C sections on the sides of the KS enclosures enable the mounting plate to be set at variable depths. KS Series Plastic Enclosures are Waterproof (IP67) and Impact protected (IK08)

Features and Benefits:

• Zinc-plated steel mounting plate
• Colour Similar to RAL 7035
• Dyed plastic finish with no after-treatment
• All round foamed-in PU seal
• IP66 and IK08 protection
• Ambient temperature -30°C to +75°C
• Single door
• Door hinged on the right, Can be swapped to the left

Lock Version:

1 Cam lock, stock nos. 124-3433 and 124-3434
2 Cam locks, stock nos. 124-3435 and 124-3436
3 point lock system, stock nos. 124-3432 and 124-3437

FAQ:

What does IP mean?

The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture.

What does IK means?

The IK rating reflects degrees of protection provided by enclosures for electrical equipment against external mechanical impacts. For more information please click on The Selection Process of an Enclosure.

What is supplied?

This enclosure set comes with:
• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate

Supplied with

• Enclosure with hinged door,
• 3 mm double-bit lock
• Mounting plate

Standards

NEMA 4X, IEC 60 529.