Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rittal KL Series Grey Steel Junction Box, IP66

RS Stock No.: 499-6494Brand: RittalManufacturers Part No.: 1507510
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Material

Steel

Width

300mm

Height

300mm

IP Rating

IP66

Colour

Grey

Series

KL

Country of Origin

Germany

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.

Stock information temporarily unavailable.

AED 350.25

AED 350.25 Each (ex VAT)

AED 367.76

AED 367.76 Each (inc. VAT)

Rittal KL Series Grey Steel Junction Box, IP66

AED 350.25

AED 350.25 Each (ex VAT)

AED 367.76

AED 367.76 Each (inc. VAT)

Rittal KL Series Grey Steel Junction Box, IP66
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 350.25
10 - 14AED 343.25
15+AED 339.80

Technical Document

Specifications

Brand

Rittal

Material

Steel

Width

300mm

Height

300mm

IP Rating

IP66

Colour

Grey

Series

KL

Country of Origin

Germany

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.