Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KL Series Grey Steel Junction Box, IP66, 300 x 80 x 150mm

RS Stock No.: 769-5037Brand: RittalManufacturers Part No.: 1515.510
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

300 x 80 x 150mm

Material

Steel

Length

300mm

Width

80mm

Height

150mm

IP Rating

IP66

Colour

Grey

Number of Ways

4

Series

KL

Country of Origin

Germany

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.

Stock information temporarily unavailable.

AED 216.82

AED 216.82 Each (ex VAT)

AED 227.66

AED 227.66 Each (inc. VAT)

Rittal KL Series Grey Steel Junction Box, IP66, 300 x 80 x 150mm

AED 216.82

AED 216.82 Each (ex VAT)

AED 227.66

AED 227.66 Each (inc. VAT)

Rittal KL Series Grey Steel Junction Box, IP66, 300 x 80 x 150mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 216.82
10 - 14AED 211.84
15+AED 209.37

Technical Document

Specifications

Brand

Rittal

Dimensions L x W x H

300 x 80 x 150mm

Material

Steel

Length

300mm

Width

80mm

Height

150mm

IP Rating

IP66

Colour

Grey

Number of Ways

4

Series

KL

Country of Origin

Germany

Product details

Terminal Boxes, KL Series

Approvals

UL, CSA, TUV, VDE.