Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 300 mm x 120mm

RS Stock No.: 111-3723Brand: RittalManufacturers Part No.: 1529010
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

300 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Application

Electrical

For Protection Of

Instrumentation

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

IK Rating

IK08

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

You may be interested in
Stock information temporarily unavailable.

AED 1,227.45

AED 1,227.45 Each (ex VAT)

AED 1,288.82

AED 1,288.82 Each (inc. VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 300 mm x 120mm

AED 1,227.45

AED 1,227.45 Each (ex VAT)

AED 1,288.82

AED 1,288.82 Each (inc. VAT)

Rittal KL Series 304 Stainless Steel Terminal Box, IP66, 200 mm x 300 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

External Height

200 mm

External Width

300 mm

External Depth

120mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Gland Plate

No

Colour

Unpainted

Series

KL

External Mounting Type

Bracket

Application

Electrical

For Protection Of

Instrumentation

Fixing Kit

No

Internal Mounting Type

Mounting Bosses

IK Rating

IK08

Country of Origin

Germany

Product details

Stainless Steel Terminal Boxes, KL Series

The KL Series enclosure from Rittal is folded and welded from a single piece of 1.25 mm stainless steel. The cover of the enclosure has a channel with a foamed-in PU seal providing IP66 protection. The inside of the enclosure has profiles with mounting holes for easy installation of a chassis plate or DIN rail.

Retaining cord
Profile strips on both sides of enclosure ensure maximum mounting depth is achieved
Facilities for mounting C rail and 'top hat' DIN rail
Polyurethane sealing gasket
Material 304 / 1.4301 stainless steel

Approvals

UL, CSA, TUV, VDE

You may be interested in