Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
300 mm
External Depth
120mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30421958
Distrelec Product Id
30421958
IK Rating
IK08
Country of Origin
Germany
AED 353.85
AED 353.85 Each (ex VAT)
AED 371.54
AED 371.54 Each (inc. VAT)
1
AED 353.85
AED 353.85 Each (ex VAT)
AED 371.54
AED 371.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
150 mm
External Width
300 mm
External Depth
120mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP55
Chassis Plate
Yes
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
Distrelec Product Id
30421958
Distrelec Product Id
30421958
IK Rating
IK08
Country of Origin
Germany