Technical Document
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
80mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany
AED 321.98
AED 321.98 Each (ex VAT)
AED 338.08
AED 338.08 Each (inc. VAT)
1
AED 321.98
AED 321.98 Each (ex VAT)
AED 338.08
AED 338.08 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
200 mm
External Width
200 mm
External Depth
80mm
Body Material
Sheet Steel
Transparent Door
No
IP Rating
IP66
Chassis Plate
Yes
Door Lock Type
Cam
Gland Plate
Yes
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany