Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 120mm

RS Stock No.: 202-3883Brand: RittalManufacturers Part No.: 1548000Distrelec Article No.: 30232163
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

RAL Code

RAL 7035

Series

Kx

Distrelec Product Id

30232163

IK Rating

IK08

Country of Origin

Germany

Stock information temporarily unavailable.

AED 354.17

AED 354.17 Each (ex VAT)

AED 371.88

AED 371.88 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 120mm

AED 354.17

AED 354.17 Each (ex VAT)

AED 371.88

AED 371.88 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 300 mm x 150 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

150 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

RAL Code

RAL 7035

Series

Kx

Distrelec Product Id

30232163

IK Rating

IK08

Country of Origin

Germany