Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 120mm

RS Stock No.: 202-3885Brand: RittalManufacturers Part No.: 1550000Distrelec Article No.: 30238512
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30238512

IK Rating

IK08

Country of Origin

Germany

Stock information temporarily unavailable.

AED 474.93

AED 474.93 Each (ex VAT)

AED 498.68

AED 498.68 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 120mm

AED 474.93

AED 474.93 Each (ex VAT)

AED 498.68

AED 498.68 Each (inc. VAT)

Rittal KX Series Sheet Steel Wall Box, IP66, 400 mm x 200 mm x 120mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

400 mm

External Width

200 mm

External Depth

120mm

Body Material

Sheet Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

Yes

Door Lock Type

Cam

Gland Plate

Yes

Colour

RAL 7035

Series

Kx

RAL Code

RAL 7035

Distrelec Product Id

30238512

IK Rating

IK08

Country of Origin

Germany