Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
400 mm
External Depth
155mm
Body Material
Steel
Transparent Door
Yes
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany
AED 736.86
AED 736.86 Each (ex VAT)
AED 773.70
AED 773.70 Each (inc. VAT)
1
AED 736.86
AED 736.86 Each (ex VAT)
AED 773.70
AED 773.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalExternal Height
300 mm
External Width
400 mm
External Depth
155mm
Body Material
Steel
Transparent Door
Yes
IP Rating
IP65
Chassis Plate
No
Gland Plate
No
Colour
RAL 7035
Series
Kx
RAL Code
RAL 7035
IK Rating
IK08
Country of Origin
Germany