Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure

RS Stock No.: 188-3693Brand: RittalManufacturers Part No.: 2304.000Distrelec Article No.: 30396935
brand-logo
View all in Enclosure Locks

Technical Document

Specifications

Brand

Rittal

Product Type

Double Bit Cam Lock

Series

SZ

Width

70mm

Height

25mm

Length

45mm

Material

Stainless Steel

Colour

Grey

For Use With

KZ Enclosure

Country of Origin

Germany

You may be interested in

AED 345.34

AED 345.34 Each (ex VAT)

AED 362.61

AED 362.61 Each (inc. VAT)

Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure

AED 345.34

AED 345.34 Each (ex VAT)

AED 362.61

AED 362.61 Each (inc. VAT)

Rittal SZ Series Double Bit Cam Lock For Use With KZ Enclosure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Product Type

Double Bit Cam Lock

Series

SZ

Width

70mm

Height

25mm

Length

45mm

Material

Stainless Steel

Colour

Grey

For Use With

KZ Enclosure

Country of Origin

Germany

You may be interested in