Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 287mm x 35mm x 7.5mm

RS Stock No.: 283-5729Brand: RittalManufacturers Part No.: 2316000Distrelec Article No.: 30423280
brand-logo
View all in DIN Rails

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

287mm

Width

35mm

Height

7.5mm

DIN Rail Type

Perforated

Material

Sheet Steel

Country of Origin

Germany

Product details

Load-bearing rails for KL/AE series box assemblies

These rails allow easy and high speed assembly of standard terminal blocks and electrical hardware.
The holding rails can be screwed directly to the perforated lateral bars.

Stock information temporarily unavailable.

AED 382.72

AED 38.272 Each (In a Pack of 10) (ex VAT)

AED 401.86

AED 40.186 Each (In a Pack of 10) (inc. VAT)

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 287mm x 35mm x 7.5mm

AED 382.72

AED 38.272 Each (In a Pack of 10) (ex VAT)

AED 401.86

AED 40.186 Each (In a Pack of 10) (inc. VAT)

Rittal Sheet Steel Perforated DIN Rail, Top Hat Compatible, 287mm x 35mm x 7.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Compatibility

Top Hat

Length

287mm

Width

35mm

Height

7.5mm

DIN Rail Type

Perforated

Material

Sheet Steel

Country of Origin

Germany

Product details

Load-bearing rails for KL/AE series box assemblies

These rails allow easy and high speed assembly of standard terminal blocks and electrical hardware.
The holding rails can be screwed directly to the perforated lateral bars.