Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SZ Series Grey Polyamide Cable Gland, M25 Thread, 17mm min., 10mm max., IP68

RS Stock No.: 263-3718Brand: RittalManufacturers Part No.: 2411631
brand-logo
View all in Cable Glands

Technical Document

Specifications

Brand

Rittal

Thread Size

M25

Maximum Cable Diameter

10mm

Minimum Cable Diameter

17mm

Material

Polyamide

Colour

Grey

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Romania

You may be interested in
Stock information temporarily unavailable.

AED 148.06

AED 5.922 Each (In a Pack of 25) (ex VAT)

AED 155.46

AED 6.218 Each (In a Pack of 25) (inc. VAT)

Rittal SZ Series Grey Polyamide Cable Gland, M25 Thread, 17mm min., 10mm max., IP68

AED 148.06

AED 5.922 Each (In a Pack of 25) (ex VAT)

AED 155.46

AED 6.218 Each (In a Pack of 25) (inc. VAT)

Rittal SZ Series Grey Polyamide Cable Gland, M25 Thread, 17mm min., 10mm max., IP68
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Thread Size

M25

Maximum Cable Diameter

10mm

Minimum Cable Diameter

17mm

Material

Polyamide

Colour

Grey

Series

SZ

IP Rating

IP68

Locknut Included

Yes

Country of Origin

Romania

You may be interested in