Rittal SZ Series LED Cabinet Light, 240 V ac, 262 mm Length, 5 W, 4000K

RS Stock No.: 187-6717Brand: RittalManufacturers Part No.: 2500104
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

262 mm

Width

23 mm

Depth

55 mm

Dimensions

262 x 23 x 55 mm

Wattage

5 W

Colour Temperature

4000K

Light Colour

Neutral White

Model

SZ 2500.104

Current Rating

1 A

Series

SZ

Standards Met

CSA

Lamp Supplied

Yes

Finish

Aluminium

Country of Origin

Germany

Stock information temporarily unavailable.

AED 438.48

AED 438.48 Each (ex VAT)

AED 460.40

AED 460.40 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 262 mm Length, 5 W, 4000K

AED 438.48

AED 438.48 Each (ex VAT)

AED 460.40

AED 460.40 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 262 mm Length, 5 W, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

262 mm

Width

23 mm

Depth

55 mm

Dimensions

262 x 23 x 55 mm

Wattage

5 W

Colour Temperature

4000K

Light Colour

Neutral White

Model

SZ 2500.104

Current Rating

1 A

Series

SZ

Standards Met

CSA

Lamp Supplied

Yes

Finish

Aluminium

Country of Origin

Germany