Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 11 W, 4000K

RS Stock No.: 187-6721Brand: RittalManufacturers Part No.: 2500210
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

437 mm

Width

44 mm

Depth

80 mm

Dimensions

437 x 44 x 80 mm

Wattage

11 W

Colour Temperature

4000K

Light Colour

Neutral White

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.210

Current Rating

1 A

Series

SZ

Country of Origin

Germany

Stock information temporarily unavailable.

AED 775.58

AED 775.58 Each (ex VAT)

AED 814.36

AED 814.36 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 11 W, 4000K

AED 775.58

AED 775.58 Each (ex VAT)

AED 814.36

AED 814.36 Each (inc. VAT)

Rittal SZ Series LED Cabinet Light, 240 V ac, 437 mm Length, 11 W, 4000K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Lamp Type

LED

Type

Cabinet Light

Cabinet Lighting Type

LED Illumination Unit

Voltage Rating

240 V ac

Length

437 mm

Width

44 mm

Depth

80 mm

Dimensions

437 x 44 x 80 mm

Wattage

11 W

Colour Temperature

4000K

Light Colour

Neutral White

Lamp Supplied

Yes

Finish

Aluminium

Model

SZ 2500.210

Current Rating

1 A

Series

SZ

Country of Origin

Germany