Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SK Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C

RS Stock No.: 756-9935Brand: RittalManufacturers Part No.: 3114200Distrelec Article No.: 30402060
brand-logo
View all in Thermostats

Technical Document

Specifications

Brand

Rittal

Switch Configuration

Changeover

Supply Voltage

24 V dc, 230 V ac

Maximum Temperature

+50 °C

Minimum Temperature

0 °C

Temperature Range

+5 → +55 °C

Series

SK

Distrelec Product Id

30402060

Country of Origin

Germany

Product details

Rittal Digital Enclosure, Internal Temperature Display & Thermostat

Introducing a digital enclosure, internal temperature display & thermostat from Rittal. This device is a vital element for climate control/regulation and is designed to be installed within a wall or an enclosure door. It works by controlling the fans & fillers and control heaters.

Features and Benefits

• Rittal SK 3114.200
• Three digit, 7-segment display
• Switches between deg C/ deg F
• Freely selectable switching difference
• With 1800 mm long NTC sensor two relay outputs as changeover contact and normally open contact (maximum contact load 230 VAC, 6 A)
• 100 to 230 VAC, 50 Hz/60 Hz rated operating
• 0 to 50 deg C operation (environment), 5 to 55 deg C setting range temperature
• Installation depth 100 mm
• IP54 protection category to IEC 60 529

Application Information

• Enclosures
• Power Distribution
• Climate Control
• IT Infrastructure
• Software & Services

Stock information temporarily unavailable.

AED 620.42

AED 620.42 Each (ex VAT)

AED 651.44

AED 651.44 Each (inc. VAT)

Rittal SK Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C

AED 620.42

AED 620.42 Each (ex VAT)

AED 651.44

AED 651.44 Each (inc. VAT)

Rittal SK Changeover Enclosure Thermostat, 24 V dc, 230 V ac, +5 → +55 °C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 620.42
10 - 24AED 600.54
25+AED 581.90

Technical Document

Specifications

Brand

Rittal

Switch Configuration

Changeover

Supply Voltage

24 V dc, 230 V ac

Maximum Temperature

+50 °C

Minimum Temperature

0 °C

Temperature Range

+5 → +55 °C

Series

SK

Distrelec Product Id

30402060

Country of Origin

Germany

Product details

Rittal Digital Enclosure, Internal Temperature Display & Thermostat

Introducing a digital enclosure, internal temperature display & thermostat from Rittal. This device is a vital element for climate control/regulation and is designed to be installed within a wall or an enclosure door. It works by controlling the fans & fillers and control heaters.

Features and Benefits

• Rittal SK 3114.200
• Three digit, 7-segment display
• Switches between deg C/ deg F
• Freely selectable switching difference
• With 1800 mm long NTC sensor two relay outputs as changeover contact and normally open contact (maximum contact load 230 VAC, 6 A)
• 100 to 230 VAC, 50 Hz/60 Hz rated operating
• 0 to 50 deg C operation (environment), 5 to 55 deg C setting range temperature
• Installation depth 100 mm
• IP54 protection category to IEC 60 529

Application Information

• Enclosures
• Power Distribution
• Climate Control
• IT Infrastructure
• Software & Services