Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Blue e+ Series Enclosure Cooling Unit, 5800W, 380 → 480V ac, 2300m³/h, 1600 x 450 x 393mm

RS Stock No.: 124-3442Brand: RittalManufacturers Part No.: 3189940
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

5800W

Air Flow

2300m³/h

Internal Circuit Air Flow

2300m³/h

Noise Level

74dB(A)

External Circuit Air Flow

2300m³/h

Input Power Rating

2200W

Supply Voltage

380 → 480V ac

Dimensions

1600 x 450 x 393mm

Depth

393mm

Height

1600mm

Width

450mm

Weight

72.4kg

Series

Blue e+

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Cooler Type

Air Conditioner

Input Type

Plug-in Terminal Strip

Refrigerant Type

R513a

Frequency

50/60Hz

Country of Origin

Italy

Product details

Side air conditioners Blue e+ - Rittal

Thanks to their revolutionary energy efficiency, Rittal Blue e+ air conditioners for enclosures are the most efficient in the world.

The hybrid technology that equips them allows them to achieve energy savings of up to 75% thanks to :
• An integrated heat pipe for passive cooling
• An active refrigerant circuit with an inverter that regulates the components (e.g. compressor, fans) according to the cooling requirements and guarantees less temperature fluctuations in the enclosure. This guarantees a longer service life for the components it integrates.
Blue e+ air conditioners offer maximum flexibility with their multi-voltage capability. They are also very easy to use thanks to their touch screen and intelligent interfaces.
The mounting cut-outs are identical regardless of the mounting position (on-wall, partially recessed, recessed) for 4 cooling output categories.
Material: sheet steel RAL7035 - Degree of protection internal circuit IP55

Composition of the delivery:

• Nano-coated condenser
• Integral electric condensate evaporation
• Assembly parts
• Fully wired ready for connection (plug-in terminal strip)

Temperature range

Storage temperature: -40 °C...+70 °C
Operating temperature : (environment): -20 °C...+60 °C
Setpoint temperature setting range: +20 °C...+50 °C

Approvals

UL/cUL – UL/cUL-FTTA – TÜV – EAC (3186.9xx  3189.9xx)
UL/cUL – EAC (3186.6xx  3189.6xx)

Standards

EN 14511, IEC 60 529

Stock information temporarily unavailable.

AED 33,434.42

AED 33,434.42 Each (ex VAT)

AED 35,106.14

AED 35,106.14 Each (inc. VAT)

Rittal Blue e+ Series Enclosure Cooling Unit, 5800W, 380 → 480V ac, 2300m³/h, 1600 x 450 x 393mm

AED 33,434.42

AED 33,434.42 Each (ex VAT)

AED 35,106.14

AED 35,106.14 Each (inc. VAT)

Rittal Blue e+ Series Enclosure Cooling Unit, 5800W, 380 → 480V ac, 2300m³/h, 1600 x 450 x 393mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

5800W

Air Flow

2300m³/h

Internal Circuit Air Flow

2300m³/h

Noise Level

74dB(A)

External Circuit Air Flow

2300m³/h

Input Power Rating

2200W

Supply Voltage

380 → 480V ac

Dimensions

1600 x 450 x 393mm

Depth

393mm

Height

1600mm

Width

450mm

Weight

72.4kg

Series

Blue e+

Better World Claim

Saves energy

Better World Product (Find out more)

Yes

Cooler Type

Air Conditioner

Input Type

Plug-in Terminal Strip

Refrigerant Type

R513a

Frequency

50/60Hz

Country of Origin

Italy

Product details

Side air conditioners Blue e+ - Rittal

Thanks to their revolutionary energy efficiency, Rittal Blue e+ air conditioners for enclosures are the most efficient in the world.

The hybrid technology that equips them allows them to achieve energy savings of up to 75% thanks to :
• An integrated heat pipe for passive cooling
• An active refrigerant circuit with an inverter that regulates the components (e.g. compressor, fans) according to the cooling requirements and guarantees less temperature fluctuations in the enclosure. This guarantees a longer service life for the components it integrates.
Blue e+ air conditioners offer maximum flexibility with their multi-voltage capability. They are also very easy to use thanks to their touch screen and intelligent interfaces.
The mounting cut-outs are identical regardless of the mounting position (on-wall, partially recessed, recessed) for 4 cooling output categories.
Material: sheet steel RAL7035 - Degree of protection internal circuit IP55

Composition of the delivery:

• Nano-coated condenser
• Integral electric condensate evaporation
• Assembly parts
• Fully wired ready for connection (plug-in terminal strip)

Temperature range

Storage temperature: -40 °C...+70 °C
Operating temperature : (environment): -20 °C...+60 °C
Setpoint temperature setting range: +20 °C...+50 °C

Approvals

UL/cUL – UL/cUL-FTTA – TÜV – EAC (3186.9xx  3189.9xx)
UL/cUL – EAC (3186.6xx  3189.6xx)

Standards

EN 14511, IEC 60 529