Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SK Series Enclosure Cooling Unit, 700W, 230V ac, 200 x 500 x 100mm

RS Stock No.: 223-9954Brand: RittalManufacturers Part No.: 3214100
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

700W

Internal Circuit Air Flow

310m³/h

Mounting Type

Wall

Input Power Rating

36 (At 50 Hz) W, 37 (At 60 Hz) W

Supply Voltage

230V ac

Dimensions

200 x 500 x 100mm

Depth

100mm

Height

500mm

Width

200mm

Weight

7kg

Series

SK

Frequency

50/60Hz

Refrigerant Type

Water

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 700W, 230V ac, 200 x 500 x 100mm

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 700W, 230V ac, 200 x 500 x 100mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

700W

Internal Circuit Air Flow

310m³/h

Mounting Type

Wall

Input Power Rating

36 (At 50 Hz) W, 37 (At 60 Hz) W

Supply Voltage

230V ac

Dimensions

200 x 500 x 100mm

Depth

100mm

Height

500mm

Width

200mm

Weight

7kg

Series

SK

Frequency

50/60Hz

Refrigerant Type

Water

Country of Origin

Italy