Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SK 3303 Series Enclosure Cooling Unit, 550W, 230V ac, 280 x 210 x 550mm

RS Stock No.: 223-9988Brand: RittalManufacturers Part No.: 3303500
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

550W

Internal Circuit Air Flow

265m³/h

External Circuit Air Flow

315m³/h

Input Power Rating

390W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

280 x 210 x 550mm

Depth

210mm

Height

550mm

Width

280mm

Weight

17kg

Series

SK 3303

Cooler Type

Thermoelectric Cooler

Frequency

50/60Hz

Nominal Current

2.6A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal SK 3303 Series Enclosure Cooling Unit, 550W, 230V ac, 280 x 210 x 550mm

P.O.A.

Rittal SK 3303 Series Enclosure Cooling Unit, 550W, 230V ac, 280 x 210 x 550mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

550W

Internal Circuit Air Flow

265m³/h

External Circuit Air Flow

315m³/h

Input Power Rating

390W

Mounting Type

Wall

Supply Voltage

230V ac

Dimensions

280 x 210 x 550mm

Depth

210mm

Height

550mm

Width

280mm

Weight

17kg

Series

SK 3303

Cooler Type

Thermoelectric Cooler

Frequency

50/60Hz

Nominal Current

2.6A

Input Type

Plug-in Terminal Strip

Refrigerant Type

R134a

Country of Origin

Italy