Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 115V ac

RS Stock No.: 223-9999Brand: RittalManufacturers Part No.: 3304510
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1100W

Internal Circuit Air Flow

600m³/h

External Circuit Air Flow

805m³/h

Input Power Rating

640W

Supply Voltage

115V ac

Series

TopTherm Blue e

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 115V ac

P.O.A.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 115V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4P.O.A.
5 - 9P.O.A.
10+P.O.A.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1100W

Internal Circuit Air Flow

600m³/h

External Circuit Air Flow

805m³/h

Input Power Rating

640W

Supply Voltage

115V ac

Series

TopTherm Blue e

Country of Origin

Italy