Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400V ac

RS Stock No.: 224-0004Brand: RittalManufacturers Part No.: 3304640
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1100W

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

640W

Supply Voltage

400V ac

Series

TopTherm Blue e

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400V ac

P.O.A.

Rittal TopTherm Blue e Series Enclosure Cooling Unit, 1100W, 400V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1100W

Internal Circuit Air Flow

540m³/h

External Circuit Air Flow

950m³/h

Input Power Rating

640W

Supply Voltage

400V ac

Series

TopTherm Blue e

Country of Origin

Italy