Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Rittal Enclosure Cooling Unit, 1600W, 400V

RS Stock No.: 224-0009Brand: RittalManufacturers Part No.: 3305540
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1600W

Internal Circuit Air Flow

540m³/h

Input Power Rating

900W

External Circuit Air Flow

950m³/h

Supply Voltage

400V

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal Enclosure Cooling Unit, 1600W, 400V

P.O.A.

Rittal Enclosure Cooling Unit, 1600W, 400V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

1600W

Internal Circuit Air Flow

540m³/h

Input Power Rating

900W

External Circuit Air Flow

950m³/h

Supply Voltage

400V

Country of Origin

Italy