Technical Document
Specifications
Brand
RittalMaximum Cooling Power
2.71kW
Air Flow
1230 (External Circuit m³/h, Internal Circuit) m³/h
Internal Circuit Air Flow
1230m³/h
Input Power Rating
1210W
Mounting Type
Wall
External Circuit Air Flow
1230m³/h
Supply Voltage
230V ac
Dimensions
400 x 295 x 1580mm
Depth
295mm
Height
1580mm
Width
400mm
Weight
69kg
Series
TopTherm Blue e
Nominal Current
7.9A
Refrigerant Type
R134a
Frequency
50 Hz, 60 Hz
Country of Origin
Italy
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
2.71kW
Air Flow
1230 (External Circuit m³/h, Internal Circuit) m³/h
Internal Circuit Air Flow
1230m³/h
Input Power Rating
1210W
Mounting Type
Wall
External Circuit Air Flow
1230m³/h
Supply Voltage
230V ac
Dimensions
400 x 295 x 1580mm
Depth
295mm
Height
1580mm
Width
400mm
Weight
69kg
Series
TopTherm Blue e
Nominal Current
7.9A
Refrigerant Type
R134a
Frequency
50 Hz, 60 Hz
Country of Origin
Italy