Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal SK Series Enclosure Cooling Unit, 500W, 230V ac

RS Stock No.: 224-0053Brand: RittalManufacturers Part No.: 3363500
brand-logo
View all in Cooling Units

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Internal Circuit Air Flow

290m³/h

Input Power Rating

37W

Supply Voltage

230V ac

Series

SK

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 500W, 230V ac

P.O.A.

Rittal SK Series Enclosure Cooling Unit, 500W, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Maximum Cooling Power

500W

Internal Circuit Air Flow

290m³/h

Input Power Rating

37W

Supply Voltage

230V ac

Series

SK

Country of Origin

Italy