Technical Document
Specifications
Brand
RittalMaximum Cooling Power
550W
Internal Circuit Air Flow
170m³/h
Input Power Rating
270W
External Circuit Air Flow
800m³/h
Supply Voltage
230V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mmBrand: Rittal
AED 11,716.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Rittal Enclosure Cooling Unit, 550W, 230V ac
1
P.O.A.
Rittal Enclosure Cooling Unit, 550W, 230V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | P.O.A. |
5 - 9 | P.O.A. |
10+ | P.O.A. |
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mmBrand: Rittal
AED 11,716.00Each (ex VAT)
Technical Document
Specifications
Brand
RittalMaximum Cooling Power
550W
Internal Circuit Air Flow
170m³/h
Input Power Rating
270W
External Circuit Air Flow
800m³/h
Supply Voltage
230V ac
Country of Origin
Italy
You may be interested in
Rittal TopTherm Blue e Series Air Conditioning Unit, 550W, 230V ac, 170m³/h, 417 x 597 x 380mmBrand: Rittal
AED 11,716.00Each (ex VAT)