Rittal Flange with Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s)

RS Stock No.: 172-035Brand: RittalManufacturers Part No.: 3684622
brand-logo
View all in Rack Mounting Hardware

Technical Document

Specifications

Brand

Rittal

Type

Flange with Handle Hole

For Use With

Ripac Vario Subracks

Material

Extruded Aluminium

Quantity

1

Height

3U

Length

28mm

Width

20mm

Country of Origin

Germany

Product details

Flanges 482.6mm (19")

Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:

1 x Flange: Extruded aluminium, clear chromated

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

You may be interested in
Stock information temporarily unavailable.

AED 49.40

AED 49.40 Each (ex VAT)

AED 51.87

AED 51.87 Each (inc. VAT)

Rittal Flange with Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s)

AED 49.40

AED 49.40 Each (ex VAT)

AED 51.87

AED 51.87 Each (inc. VAT)

Rittal Flange with Handle Hole for Use with Ripac Vario Subracks, 1 Piece(s)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Flange with Handle Hole

For Use With

Ripac Vario Subracks

Material

Extruded Aluminium

Quantity

1

Height

3U

Length

28mm

Width

20mm

Country of Origin

Germany

Product details

Flanges 482.6mm (19")

Suitable for all Ripac Vario and Ripac Vario EMC subracks. Includes channel for attachment of EMC gaskets and optional holes for front handle fastening. Parts supplied:

1 x Flange: Extruded aluminium, clear chromated

Ripac Vario and EMC Sub-Racks

A universal, flexible, sub-rack range, capable of EMC upgrade, for mounting Euroboards and double Euroboards and plug-in modules, in 482.6mm (19”) racks.

You may be interested in