Rittal SZ Series Fluorescent Motion Sensor, 240 V, 345 mm Length, 18 W

RS Stock No.: 860-4467Brand: RittalManufacturers Part No.: 4155510
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

Rittal

Lamp Type

Fluorescent

Type

Motion Sensor

Cabinet Lighting Type

Universal Light

Voltage Rating

240 V

Length

345 mm

Width

95 mm

Depth

55 mm

Wattage

18 W

Light Colour

White

Lamp Supplied

Yes

Series

SZ

Diffuser Finish

Clear

Model

4155.510

Country of Origin

Germany

Product details

Rittal Universal Light

Universal light with integral motion detector from Rittal.

Power Consumption: 18W
Integral motion detector

You may be interested in
Stock information temporarily unavailable.

AED 2,481.73

AED 2,481.73 Each (ex VAT)

AED 2,605.82

AED 2,605.82 Each (inc. VAT)

Rittal SZ Series Fluorescent Motion Sensor, 240 V, 345 mm Length, 18 W

AED 2,481.73

AED 2,481.73 Each (ex VAT)

AED 2,605.82

AED 2,605.82 Each (inc. VAT)

Rittal SZ Series Fluorescent Motion Sensor, 240 V, 345 mm Length, 18 W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Lamp Type

Fluorescent

Type

Motion Sensor

Cabinet Lighting Type

Universal Light

Voltage Rating

240 V

Length

345 mm

Width

95 mm

Depth

55 mm

Wattage

18 W

Light Colour

White

Lamp Supplied

Yes

Series

SZ

Diffuser Finish

Clear

Model

4155.510

Country of Origin

Germany

Product details

Rittal Universal Light

Universal light with integral motion detector from Rittal.

Power Consumption: 18W
Integral motion detector

You may be interested in