Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Black Shelf, 2U, 419mm x 500mm

RS Stock No.: 223-9836Brand: RittalManufacturers Part No.: 5501715
brand-logo
View all in Server Rack Shelves

Technical Document

Specifications

Brand

Rittal

Type

Shelf

Rack Units

2U

Depth

500mm

Ventilated

Yes

Colour

Black

Width

419mm

Country of Origin

Czech Republic

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Rittal Black Shelf, 2U, 419mm x 500mm

P.O.A.

Rittal Black Shelf, 2U, 419mm x 500mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Type

Shelf

Rack Units

2U

Depth

500mm

Ventilated

Yes

Colour

Black

Width

419mm

Country of Origin

Czech Republic

You may be interested in