Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal CP Series RAL 7024 Aluminium Command Panel, 509mm H, 628.5mm W, 170mm D, for Use with CP Series

RS Stock No.: 226-3127Brand: RittalManufacturers Part No.: 6372552
brand-logo
View all in Enclosure Panels

Technical Document

Specifications

Brand

Rittal

Panel Type

Command Panel

Series

CP

Width

520mm

Width

628.5mm

Height

500mm

Height

509mm

Depth

170mm

Material

Aluminium

RAL Code

RAL 7024

For Use With

CP Series

Quantity

1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 4,376.45

AED 4,376.45 Each (ex VAT)

AED 4,595.27

AED 4,595.27 Each (inc. VAT)

Rittal CP Series RAL 7024 Aluminium Command Panel, 509mm H, 628.5mm W, 170mm D, for Use with CP Series

AED 4,376.45

AED 4,376.45 Each (ex VAT)

AED 4,595.27

AED 4,595.27 Each (inc. VAT)

Rittal CP Series RAL 7024 Aluminium Command Panel, 509mm H, 628.5mm W, 170mm D, for Use with CP Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Panel Type

Command Panel

Series

CP

Width

520mm

Width

628.5mm

Height

500mm

Height

509mm

Depth

170mm

Material

Aluminium

RAL Code

RAL 7024

For Use With

CP Series

Quantity

1

Country of Origin

Germany