Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal DK Series PVC Protector for Use with For Covering Sharp Edges of Cut-outs, 11 x 6mm

RS Stock No.: 230-4954Brand: RittalManufacturers Part No.: 7072100
brand-logo
View all in Enclosure Accessories

Technical Document

Specifications

Brand

Rittal

Type

Protector

Length

10m

For Use With

For Covering Sharp Edges of Cut-outs

Width

6mm

Material

PVC

Dimensions

11 x 6mm

Height

11mm

Colour

Black

Series

DK

Quantity

1

Country of Origin

Germany

Stock information temporarily unavailable.

AED 155.56

AED 155.56 Each (ex VAT)

AED 163.34

AED 163.34 Each (inc. VAT)

Rittal DK Series PVC Protector for Use with For Covering Sharp Edges of Cut-outs, 11 x 6mm

AED 155.56

AED 155.56 Each (ex VAT)

AED 163.34

AED 163.34 Each (inc. VAT)

Rittal DK Series PVC Protector for Use with For Covering Sharp Edges of Cut-outs, 11 x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Type

Protector

Length

10m

For Use With

For Covering Sharp Edges of Cut-outs

Width

6mm

Material

PVC

Dimensions

11 x 6mm

Height

11mm

Colour

Black

Series

DK

Quantity

1

Country of Origin

Germany