Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal DATARACK Series Grey 40U Steel Server Rack , with 2-Post Frame

RS Stock No.: 305-6933Brand: RittalManufacturers Part No.: 7400000
brand-logo
View all in Server Racks

Technical Document

Specifications

Brand

Rittal

Series

DATARACK

Frame Type

2-Post

Rack Units

40U

Material

Steel

Colour

Grey

Overall Height

1899mm

Product details

40U Free Standing Server Rack

Server racks are designed for flexible networks or distribution rooms, this 40 unit rack has a taller unit rail to maximise module capacity while minimising foot print. This server rack provides effective protection for all cabling systems as well as for 19" modules and accessories while ensuring easy access.

Suitable for both fixed and mobile mounting with Rittal’s STEM castors (sold separately), this 19” racking system is ideal for use in a wide range of system applications. Levelling feet and rear mounting frame may also be installed to this unit.

Features and Benefits

• 40 unit capacity
• Free-standing
• Castors available to make mobile unit
• Sturdy steel frame
• 2 post frame for open and easy maintenance access

Rittal Server Cabinets and Accessories

These cabinets provide the ideal environment for servers and associated switching equipment.

Stock information temporarily unavailable.

AED 2,659.44

AED 2,659.44 Each (ex VAT)

AED 2,792.41

AED 2,792.41 Each (inc. VAT)

Rittal DATARACK Series Grey 40U Steel Server Rack , with 2-Post Frame

AED 2,659.44

AED 2,659.44 Each (ex VAT)

AED 2,792.41

AED 2,792.41 Each (inc. VAT)

Rittal DATARACK Series Grey 40U Steel Server Rack , with 2-Post Frame
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Series

DATARACK

Frame Type

2-Post

Rack Units

40U

Material

Steel

Colour

Grey

Overall Height

1899mm

Product details

40U Free Standing Server Rack

Server racks are designed for flexible networks or distribution rooms, this 40 unit rack has a taller unit rail to maximise module capacity while minimising foot print. This server rack provides effective protection for all cabling systems as well as for 19" modules and accessories while ensuring easy access.

Suitable for both fixed and mobile mounting with Rittal’s STEM castors (sold separately), this 19” racking system is ideal for use in a wide range of system applications. Levelling feet and rear mounting frame may also be installed to this unit.

Features and Benefits

• 40 unit capacity
• Free-standing
• Castors available to make mobile unit
• Sturdy steel frame
• 2 post frame for open and easy maintenance access

Rittal Server Cabinets and Accessories

These cabinets provide the ideal environment for servers and associated switching equipment.