Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal IEC C13, IEC C19 28 Gang Distribution Unit, 3m Cable, 32A, 230 V

RS Stock No.: 217-5195Brand: RittalManufacturers Part No.: 7979.116
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Brand

Rittal

Number of Sockets

28

Socket Type

IEC C13, IEC C19

Cord Length

3m

Mounting Type

Horizontal Mount

Voltage Rating

230 V

Current Rating

32A

Colour

Black

Width

44mm

Series

DK

Height

70mm

Sheath Colour

Black

Length

1.295m

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

AED 2,179.22

AED 2,179.22 Each (ex VAT)

AED 2,288.18

AED 2,288.18 Each (inc. VAT)

Rittal IEC C13, IEC C19 28 Gang Distribution Unit, 3m Cable, 32A, 230 V

AED 2,179.22

AED 2,179.22 Each (ex VAT)

AED 2,288.18

AED 2,288.18 Each (inc. VAT)

Rittal IEC C13, IEC C19 28 Gang Distribution Unit, 3m Cable, 32A, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Rittal

Number of Sockets

28

Socket Type

IEC C13, IEC C19

Cord Length

3m

Mounting Type

Horizontal Mount

Voltage Rating

230 V

Current Rating

32A

Colour

Black

Width

44mm

Series

DK

Height

70mm

Sheath Colour

Black

Length

1.295m

Country of Origin

Germany

You may be interested in