Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1808mm

RS Stock No.: 187-9159Brand: RittalManufacturers Part No.: 8453000
brand-logo
View all in Floor Standing Enclosures

Technical Document

Specifications

Brand

Rittal

Series

VX25

External Dimensions

1199 x 508 x 1808mm

External Depth

508mm

External Height

1808 mm

External Width

1199 mm

Country of Origin

Germany

Stock information temporarily unavailable.

P.O.A.

Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1808mm

P.O.A.

Rittal VX25 Series Floor Standing Enclosure, 1199 x 508 x 1808mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

Series

VX25

External Dimensions

1199 x 508 x 1808mm

External Depth

508mm

External Height

1808 mm

External Width

1199 mm

Country of Origin

Germany