Technical Document
Specifications
Brand
RittalProduct Type
Double Bit Lock Insert
Insert Size
3mm
Material
Zinc Die Cast
For Use With
3 – 15 U, 18 – 21 U, EL 3-part, Enclosure Type CM, IW, PC enclosure door, SE, SE stainless steel, TS, TS 8 bayed enclosure suites with comfort handle
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
AED 32.86
AED 32.86 Each (ex VAT)
AED 34.50
AED 34.50 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RittalProduct Type
Double Bit Lock Insert
Insert Size
3mm
Material
Zinc Die Cast
For Use With
3 – 15 U, 18 – 21 U, EL 3-part, Enclosure Type CM, IW, PC enclosure door, SE, SE stainless steel, TS, TS 8 bayed enclosure suites with comfort handle