Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 200 mm x 155mm

RS Stock No.: 167-796Brand: RittalManufacturers Part No.: 9401600
brand-logo
View all in Wall Boxes

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

KEL

Series

EX

External Mounting Type

Bracket

Hazardous Area Certification

ATEX, IECEx

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Germany

Product details

Ex Stainless Steel Cabinets and Enclosures

Ex stainless steel cabinets and enclosures.
With screw-on cover or door.

Approvals

PTB

Stock information temporarily unavailable.

AED 1,601.40

AED 1,601.40 Each (ex VAT)

AED 1,681.47

AED 1,681.47 Each (inc. VAT)

Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 200 mm x 155mm

AED 1,601.40

AED 1,601.40 Each (ex VAT)

AED 1,681.47

AED 1,681.47 Each (inc. VAT)

Rittal Ex Series 304 Stainless Steel Wall Box, IP66, ATEX, IECEx, 300 mm x 200 mm x 155mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Rittal

External Height

300 mm

External Width

200 mm

External Depth

155mm

Body Material

304 Stainless Steel

Transparent Door

No

IP Rating

IP66

Chassis Plate

No

Door Lock Type

Cam

Gland Plate

No

Colour

Unpainted

Series

KEL

Series

EX

External Mounting Type

Bracket

Hazardous Area Certification

ATEX, IECEx

Internal Mounting Type

Panel

Fixing Kit

No

Country of Origin

Germany

Product details

Ex Stainless Steel Cabinets and Enclosures

Ex stainless steel cabinets and enclosures.
With screw-on cover or door.

Approvals

PTB